+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KBQC0100

Sensor: capacitive; Range: 0÷10mm; OUT: PNP / NO; Usup: 10÷35VDC


Manufacturer: IPF ELECTRONIC

Manufacturer part number:
KBQC0100
TME Symbol:
KBQC0100

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
capacitive
Range
0...10mm
Output configuration
PNP / NO
Max. operating current
200mA
Kind of forehead
embedded
IP rating
IP68
Switching frequency max
2Hz
Connection
cables
Lead length
2m
Body dimensions
8x34x34mm
Body material
polyamide
Number of pins
4
Overall length
34mm
Indication
LED
Operating temperature
-25...70°C
Supply voltage
  • 10...35V DC
Gross weight50 g
Certificates
See other products in this category: Capacitive Sensors IPF ELECTRONIC,
*
KBQC0100
0 in TME stock
Net price for quantities from 1 pcs - 140.12 GBPGross price for quantities from 1 pcs - 140.12 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.