+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KB180420

Sensor: capacitive; Range: 0.5÷10mm; OUT: PNP; Usup: 10÷35VDC; PIN: 4


Manufacturer: IPF ELECTRONIC

Manufacturer part number:
KB180420
TME Symbol:
KB180420

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
capacitive
Range
0.5...10mm
Output configuration
PNP
Max. operating current
250mA
Kind of forehead
embedded
IP rating
IP67
Switching frequency max
300Hz
Connection
M12 male
Switch housing
M18
Body material
nickel plated brass
Number of pins
4
Overall length
84mm
Operating temperature
-25...70°C
Supply voltage
  • 10...35V DC
Gross weight85 g
Certificates
See other products in this category: Capacitive Sensors IPF ELECTRONIC,
*
KB180420
0 in TME stock
Net price for quantities from 1 pcs - 208.70 USDGross price for quantities from 1 pcs - 208.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.