+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KB32A112

Sensor: capacitive; Range: 2÷25mm; OUT: PNP/NPN; Usup: 10÷35VDC


Manufacturer: IPF ELECTRONIC

Manufacturer part number:
KB32A112
TME Symbol:
KB32A112

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
capacitive
Range
2...25mm
Output configuration
PNP/NPN
Max. operating current
0.4A
Kind of forehead
embedded
IP rating
IP67
Switching frequency max
50Hz
Connection
cables
Lead length
2m
Switch housing
M32
Body material
brass
Number of pins
3
Overall length
70mm
Operating temperature
-25...70°C
Supply voltage
  • 10...35V DC
Gross weight350 g
Certificates
See other products in this category: Capacitive Sensors IPF ELECTRONIC,
*
KB32A112
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 332.50 EURGross price for quantities from 1 pcs - 332.50 EUR