+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KB127000

Sensor: capacitive; Range: 1÷5mm; OUT: NAMUR; IP rating: IP67


Manufacturer: IPF ELECTRONIC

Manufacturer part number:
KB127000
TME Symbol:
KB127000

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
capacitive
Range
1...5mm
Output configuration
NAMUR
Kind of forehead
embedded
IP rating
IP67
Connection
cables
Switch housing
M12
Body material
stainless steel
Overall length
50mm
Operating temperature
-25...70°C
Gross weight100 g
Certificates
See other products in this category: Capacitive Sensors IPF ELECTRONIC,
*
KB127000
0 in TME stock
Net price for quantities from 1 pcs - 206.90 USDGross price for quantities from 1 pcs - 206.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.