+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KB060170

Sensor: capacitive; Range: 0.1÷1.5mm; OUT: PNP / NO; Usup: 11÷30VDC

Manufacturer: IPF ELECTRONIC

Manufacturer part number:
KB060170
TME Symbol:
KB060170

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
capacitive
Range
0.1...1.5mm
Output configuration
PNP / NO
Max. operating current
50mA
Kind of forehead
embedded
IP rating
IP65
Switching frequency max
100Hz
Connection
M8 male
Switch housing
Ø6,5
Body material
stainless steel
Overall length
54mm
Operating temperature
-10...70°C
Supply voltage
  • 11...30V DC
Gross weight10 g
Certificates
See other products in this category: Capacitive Sensors IPF ELECTRONIC,
*
KB060170
0 in TME stock
Net price for quantities from 1 pcs - 272.93 EURGross price for quantities from 1 pcs - 272.93 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.