+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KB300400

Sensor: capacitive; Range: 0.5÷25mm; OUT: PNP; Usup: 10÷35VDC; 2m


Manufacturer: IPF ELECTRONIC

Manufacturer part number:
KB300400
TME Symbol:
KB300400

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
capacitive
Range
0.5...25mm
Output configuration
PNP
Max. operating current
250mA
Kind of forehead
embedded
IP rating
IP67
Switching frequency max
0.2kHz
Connection
cables
Lead length
2m
Switch housing
M30
Body material
brass
Number of pins
4
Overall length
70mm
Operating temperature
-25...70°C
Supply voltage
  • 10...35V DC
Gross weight290 g
Certificates
See other products in this category: Capacitive Sensors IPF ELECTRONIC,
*
KB300400
0 in TME stock
Net price for quantities from 1 pcs - 203.20 EURGross price for quantities from 1 pcs - 203.20 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.