+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KAD1524

Converter: AC/DC; 15W; Uin: 85÷265VAC; Uout: 24VDC; Iout: 0.625A; 82%


Manufacturer: CHINFA ELECTRONICS

Manufacturer part number:
KAD1524
TME Symbol:
KAD1524

Specification

Manufacturer
CHINFA ELECTRONICS
Type of converter
AC/DC
Power
15W
Input voltage
85...265V AC
Output voltage
24V DC
Output current
0.625A
Efficiency
82%
Body dimensions
50.8x76.2x22mm
Insulation voltage
3kV, 4242V DC
Operating temperature
-40...71°C
Dimensions
Gross weight100 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB AC/DC converters CHINFA ELECTRONICS,
*
KAD1524
0 in TME stock
Net price for quantities from 300 pcs - 15.73 USDGross price for quantities from 300 pcs - 15.73 USD
No. of pieces (Multiplicity: 300)
Minimum order quantity: 300.
Multiplicity: 300.