+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KALM-05

Ball joint; Øhole: 5mm; M5; 0.8; left hand thread,outside; L: 19mm


Manufacturer: IGUS

Manufacturer part number:
KALM-05
TME Symbol:
KALM-05

Specification

Manufacturer
IGUS
Type of mounting element
ball joint
Hole diameter
5mm
Thread
M5
Thread pitch
0.8
Kind of thread
left hand thread, outside
Material
igumid G
Length
19mm
Internal parts material
iglidur® W300
ISO standard
ISO 12240
Tip width
8mm
Gross weight2.683 g
Certificates
See other products in this category: Joints IGUS,
*
KALM-05
0 in TME stock
Net price for quantities from 1 pcs - 6.37 EURGross price for quantities from 1 pcs - 6.37 EUR
Net price for quantities from 25 pcs - 5.97 EURGross price for quantities from 25 pcs - 5.97 EUR
Net price for quantities from 100 pcs - 5.57 EURGross price for quantities from 100 pcs - 5.57 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.