+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | IGUS | |
Type of mounting element | ball joint | |
Hole diameter | 6mm | |
Thread | M6 | |
Thread pitch | 1 | |
Kind of thread | left hand thread, outside | |
Material | igumid G | |
Length | 21mm | |
Internal parts material | iglidur® W300 | |
ISO standard | ISO 12240 | |
Tip width | 9mm |