+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KALM-12

Ball joint; Øhole: 12mm; M12; 1.75; left hand thread,outside


Manufacturer: IGUS

Manufacturer part number:
KALM-12
TME Symbol:
KALM-12

Specification

Manufacturer
IGUS
Type of mounting element
ball joint
Hole diameter
12mm
Thread
M12
Thread pitch
1.75
Kind of thread
left hand thread, outside
Material
igumid G
Length
32mm
Internal parts material
iglidur® W300
ISO standard
ISO 12240
Tip width
16mm
Gross weight18.94 g
Certificates
See other products in this category: Joints IGUS,
*
KALM-12
0 in TME stock
Net price for quantities from 1 pcs - 8.63 EURGross price for quantities from 1 pcs - 8.63 EUR
Net price for quantities from 25 pcs - 8.09 EURGross price for quantities from 25 pcs - 8.09 EUR
Net price for quantities from 100 pcs - 7.55 EURGross price for quantities from 100 pcs - 7.55 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.