+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KALM-16

Ball joint; Øhole: 16mm; M16; 2; left hand thread,outside; L: 37mm


Manufacturer: IGUS

Manufacturer part number:
KALM-16
TME Symbol:
KALM-16

Specification

Manufacturer
IGUS
Type of mounting element
ball joint
Hole diameter
16mm
Thread
M16
Thread pitch
2
Kind of thread
left hand thread, outside
Material
igumid G
Length
37mm
Internal parts material
iglidur® W300
ISO standard
ISO 12240
Tip width
21mm
Gross weight34.73 g
Certificates
See other products in this category: Joints IGUS,
*
KALM-16
7 in TME stock
Net price for quantities from 1 pcs - 12.87 USDGross price for quantities from 1 pcs - 12.87 USD
Net price for quantities from 10 pcs - 10.30 USDGross price for quantities from 10 pcs - 10.30 USD
Net price for quantities from 25 pcs - 9.65 USDGross price for quantities from 25 pcs - 9.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.