+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KALM-18

Ball joint; Øhole: 18mm; M18; 1.5; left hand thread,outside


Manufacturer: IGUS

Manufacturer part number:
KALM-18
TME Symbol:
KALM-18

Specification

Manufacturer
IGUS
Type of mounting element
ball joint
Hole diameter
18mm
Thread
M18
Thread pitch
1.5
Kind of thread
left hand thread, outside
Material
igumid G
Length
41mm
Internal parts material
iglidur® W300
ISO standard
ISO 12240
Tip width
23mm
Gross weight45.9 g
Certificates
See other products in this category: Joints IGUS,
*
KALM-18
0 in TME stock
Net price for quantities from 1 pcs - 13.22 EURGross price for quantities from 1 pcs - 13.22 EUR
Net price for quantities from 10 pcs - 10.57 EURGross price for quantities from 10 pcs - 10.57 EUR
Net price for quantities from 25 pcs - 9.91 EURGross price for quantities from 25 pcs - 9.91 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.