+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KALM-30

Ball joint; Øhole: 30mm; M30; 2; left hand thread,outside; L: 66mm


Manufacturer: IGUS

Manufacturer part number:
KALM-30
TME Symbol:
KALM-30

Specification

Manufacturer
IGUS
Type of mounting element
ball joint
Hole diameter
30mm
Thread
M30
Thread pitch
2
Kind of thread
left hand thread, outside
Material
igumid G
Length
66mm
Internal parts material
iglidur® W300
ISO standard
ISO 12240
Tip width
37mm
Gross weight160.4 g
Certificates
See other products in this category: Joints IGUS,
*
KALM-30
0 in TME stock
Net price for quantities from 1 pcs - 27.64 EURGross price for quantities from 1 pcs - 27.64 EUR
Net price for quantities from 10 pcs - 22.22 EURGross price for quantities from 10 pcs - 22.22 EUR
Net price for quantities from 25 pcs - 20.84 EURGross price for quantities from 25 pcs - 20.84 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.