+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KAP1103E

Switch: DIP-SWITCH; Poles number: 3; OFF-ON; 0.1A/50VDC; Pos: 2; THT


Manufacturer: E-SWITCH

Manufacturer part number:
KAP1103E
TME Symbol:
KAP1103E

Specification

Manufacturer
E-SWITCH
Type of switch
DIP-SWITCH
Poles number
3
Switching method
OFF-ON
DC contacts rating @R
0.1A / 50V DC
Number of positions
2
Stable positions number
2
Mounting
THT
Operating temperature
-40...85°C
Terminal pitch
2.54mm
Max. contact resistance:
50mΩ
Min. insulation resistance
0.1GΩ
Body dimensions
9.18x9.9x10.2mm
Contact plating
gold-plated
Leads
for soldering
Electrical life
2000 cycles
Contacts configuration
SPST
Body colour
red
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Dip-Switches E-SWITCH,
*
KAP1103E
0 in TME stock
Net price for quantities from 1000 pcs - 0.75 GBPGross price for quantities from 1000 pcs - 0.75 GBP
No. of pieces (Multiplicity: 50)
Minimum order quantity: 1 000.
Multiplicity: 50.