+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer: RF SOLUTIONS
Manufacturer | RF SOLUTIONS | |
Type of communications module | RF | |
Kind of module | FM transceiver | |
Frequency | 868MHz | |
Interface | RS232 | |
Receiver sensitivity | -121dBm | |
Transmitter output power | 13dBm | |
Mounting | SMD | |
Dimensions | 31.5x11mm | |
Range | 0.5km | |
Manufacturer series | KAPPA |