+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KARM-14

Ball joint; Øhole: 14mm; M14; 2; right hand thread,outside; L: 36mm

Manufacturer: IGUS

Manufacturer part number:
KARM-14
TME Symbol:
KARM-14

Specification

Manufacturer
IGUS
Type of mounting element
ball joint
Hole diameter
14mm
Thread
M14
Thread pitch
2
Kind of thread
outside, right hand thread
Material
igumid G
Length
36mm
Internal parts material
iglidur® W300
ISO standard
ISO 12240
Tip width
19mm
Gross weight25 g
Certificates
See other products in this category: Joints IGUS,
*
KARM-14
0 in TME stock
Net price for quantities from 1 pcs - 9.89 EURGross price for quantities from 1 pcs - 9.89 EUR
Net price for quantities from 10 pcs - 7.91 EURGross price for quantities from 10 pcs - 7.91 EUR
Net price for quantities from 25 pcs - 7.42 EURGross price for quantities from 25 pcs - 7.42 EUR
No. of pieces (Multiplicity: 1)