+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KAS0505

Converter: AC/DC; 5W; Uin: 75÷265VAC; Uout: 5VDC; Iout: 1A; 69%; 3kV


Manufacturer: CHINFA ELECTRONICS

Manufacturer part number:
KAS0505
TME Symbol:
KAS0505

Specification

Manufacturer
CHINFA ELECTRONICS
Type of converter
AC/DC
Power
5W
Input voltage
75...265V AC
Output voltage
5V DC
Output current
1A
Efficiency
69%
Body dimensions
25.4x50.8x15.16mm
Insulation voltage
3kV, 4242V DC
Operating temperature
-40...71°C
Dimensions
Gross weight36 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB AC/DC converters CHINFA ELECTRONICS,
*
KAS0505
0 in TME stock
Net price for quantities from 300 pcs - 11.80 USDGross price for quantities from 300 pcs - 11.80 USD
No. of pieces (Multiplicity: 300)
Minimum order quantity: 300.
Multiplicity: 300.