+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KAS0705

Converter: AC/DC; 7W; Uin: 75÷265VAC; Uout: 5VDC; Iout: 1.4A; 71%; 3kV

Manufacturer: CHINFA ELECTRONICS

Manufacturer part number:
KAS0705
TME Symbol:
KAS0705

Specification

Manufacturer
CHINFA ELECTRONICS
Type of converter
AC/DC
Power
7W
Input voltage
75...265V AC
Output voltage
5V DC
Output current
1.4A
Efficiency
71%
Body dimensions
25.4x50.8x19mm
Insulation voltage
3kV, 4242V DC
Operating temperature
-40...71°C
Dimensions
Gross weight45 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB AC/DC converters CHINFA ELECTRONICS,
*
KAS0705
0 in TME stock
Net price for quantities from 300 pcs - 12.16 EURGross price for quantities from 300 pcs - 12.16 EUR
No. of pieces (Multiplicity: 300)