+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KAS0712

Converter: AC/DC; 7.2W; Uin: 75÷265VAC; Uout: 12VDC; Iout: 0.6A; 75%


Manufacturer: CHINFA ELECTRONICS

Manufacturer part number:
KAS0712
TME Symbol:
KAS0712

Specification

Manufacturer
CHINFA ELECTRONICS
Type of converter
AC/DC
Power
7.2W
Input voltage
75...265V AC
Output voltage
12V DC
Output current
0.6A
Efficiency
75%
Body dimensions
25.4x50.8x19mm
Insulation voltage
3kV, 4242V DC
Operating temperature
-40...71°C
Dimensions
Gross weight45 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB AC/DC converters CHINFA ELECTRONICS,
*
KAS0712
0 in TME stock
Net price for quantities from 300 pcs - 12.18 EURGross price for quantities from 300 pcs - 12.18 EUR
No. of pieces (Multiplicity: 300)
Minimum order quantity: 300.
Multiplicity: 300.