+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KAS1005

Converter: AC/DC; 10W; Uin: 85÷265VAC; Uout: 5VDC; Iout: 2A; 74%; 3kV


Manufacturer: CHINFA ELECTRONICS

Manufacturer part number:
KAS1005
TME Symbol:
KAS1005

Specification

Manufacturer
CHINFA ELECTRONICS
Type of converter
AC/DC
Power
10W
Input voltage
85...265V AC
Output voltage
5V DC
Output current
2A
Efficiency
74%
Body dimensions
27.2x52.4x22.8mm
Insulation voltage
3kV, 4242V DC
Operating temperature
-40...71°C
Dimensions
Gross weight55 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB AC/DC converters CHINFA ELECTRONICS,
*
KAS1005
0 in TME stock
Net price for quantities from 300 pcs - 11.68 GBPGross price for quantities from 300 pcs - 11.68 GBP
No. of pieces (Multiplicity: 300)
Minimum order quantity: 300.
Multiplicity: 300.