+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | E-SWITCH | |
Type of switch | DIP-SWITCH | |
Poles number | 4 | |
Switching method | OFF-ON | |
DC contacts rating @R | 0.1A / 50V DC | |
Number of positions | 2 | |
Stable positions number | 2 | |
Mounting | THT | |
Operating temperature | -20...85°C | |
Terminal pitch | 2.54mm | |
Max. contact resistance: | 50mΩ | |
Min. insulation resistance | 0.1GΩ | |
Body dimensions | 11.52x9.9x5.85mm | |
Leads | for PCB | |
Manufacturer series | KAS | |
Row pitch | 7.62mm | |
Contacts configuration | SPST | |
Mechanical durability | 2000 cycles |