+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | E-SWITCH | |
Type of switch | DIP-SWITCH | |
Switching method | OFF-ON | |
DC contacts rating @R | 0.1A / 50V DC | |
Number of positions | 2 | |
Stable positions number | 2 | |
Mounting | THT | |
Operating temperature | -20...85°C | |
Terminal pitch | 2.54mm | |
Max. contact resistance: | 50mΩ | |
Min. insulation resistance | 0.1GΩ | |
Body dimensions | 31.84x9.9x5.85mm | |
Leads | for PCB | |
Row pitch | 7.62mm | |
Manufacturer series | KAS | |
Contacts configuration | SPST | |
Mechanical durability | 2000 cycles |