+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

KAS2-12

Converter: AC/DC; 2W; Uin: 90÷305VAC,120÷430VDC; Uout: 12VDC; 73%


Manufacturer: TDK-LAMBDA

Manufacturer part number:
KAS2-12
TME Symbol:
KAS2-12

Specification

Manufacturer
TDK-LAMBDA
Type of converter
AC/DC
Power
2W
Input voltage
90...305V AC, 120...430V DC
Output voltage
12V DC
Output current
0.167A
Efficiency
73%
Manufacturer series
KAS
Body dimensions
28.5x25.8x17mm
Mounting
THT
Protection
anti-overload OPP
Operating temperature
-40...80°C
Caution!
  • rated parameters obtained at full load
Gross weight19.12 g
Certificates
See other products in this category: PCB AC/DC converters TDK-LAMBDA,
See other products from this series.:
*
KAS2-12
9 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 14.10 USDGross price for quantities from 1 pcs - 14.10 USD
Net price for quantities from 10 pcs - 11.64 USDGross price for quantities from 10 pcs - 11.64 USD