+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KAS2-15

Converter: AC/DC; 2W; Uin: 90÷305VAC,120÷430VDC; Uout: 15VDC; 73%


Manufacturer: TDK-LAMBDA

Manufacturer part number:
KAS2-15
TME Symbol:
KAS2-15

Specification

Manufacturer
TDK-LAMBDA
Type of converter
AC/DC
Power
2W
Input voltage
90...305V AC, 120...430V DC
Output voltage
15V DC
Output current
0.133A
Efficiency
73%
Manufacturer series
KAS
Body dimensions
28.5x25.8x17mm
Mounting
THT
Protection
anti-overload OPP
Operating temperature
-40...80°C
Caution!
  • rated parameters obtained at full load
Gross weight20.1 g
Certificates
See other products in this category: PCB AC/DC converters TDK-LAMBDA,
See other products from this series.:
*
KAS2-15
10 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 14.44 USDGross price for quantities from 1 pcs - 14.44 USD
Net price for quantities from 10 pcs - 11.92 USDGross price for quantities from 10 pcs - 11.92 USD