+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

KB-109F-B

Keypad: computer; black; USB A; OTG,wired,US layout; 1.5m


Manufacturer: GEMBIRD

Manufacturer part number:
KB-109F-B
TME Symbol:
KB-109F-B

Specification

Manufacturer
GEMBIRD
Type of keypad
computer
Colour
black
Connection
USB A
Version
OTG, US layout, wired
Cable length
1.5m
PC accessories features
  • silicone
  • water resistant
Gross weight226.1 g
Certificates
EAN code8716309054850
See other products in this category: Peripherals GEMBIRD,
*
KB-109F-B
28 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 10.93 USDGross price for quantities from 1 pcs - 10.93 USD
Net price for quantities from 3 pcs - 9.56 USDGross price for quantities from 3 pcs - 9.56 USD