+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: KINGBRIGHT ELECTRONIC
Manufacturer | KINGBRIGHT ELECTRONIC | |
Type of diode | LED backlight | |
Colour | red | |
Dimensions | 20.04x6.94x6.12mm | |
LED lens | diffused, white | |
Luminosity | 120...240mcd | |
Wavelength | 630nm | |
Mounting | THT | |
LED backlight variant | quadruple | |
Operating voltage | 1.95...2.5V DC |