+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

KB-MCH-05

Keypad: computer; black; USB A,USB C; wired,US layout; Len: 1.8m

NEW

Manufacturer: GEMBIRD

Manufacturer part number:
KB-MCH-05
TME Symbol:
KB-MCH-05

Specification

Manufacturer
GEMBIRD
Type of keypad
computer
Colour
black
Connection
USB A, USB C
Version
US layout, wired
Cable length
1.8m
Dimensions (a x b x c)
450x162x25mm
Gross weight500 g
Certificates
EAN code8716309136822
See other products in this category: Peripherals GEMBIRD,
*
KB-MCH-05
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 8.14 EURGross price for quantities from 1 pcs - 8.14 EUR
Net price for quantities from 3 pcs - 7.14 EURGross price for quantities from 3 pcs - 7.14 EUR