+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KB-MCH-06-CYRL

Keypad: computer; black; USB A,USB C; wired,RU layout; Len: 1.8m

NEW

Manufacturer: GEMBIRD

Manufacturer part number:
KB-MCH-06-CYRL
TME Symbol:
KB-MCH-06-CYRL

Specification

Manufacturer
GEMBIRD
Type of keypad
computer
Colour
black
Connection
USB A, USB C
Version
RU layout, wired
Cable length
1.8m
Number of buttons
109
Dimensions (a x b x c)
436x148x21mm
Gross weight1.5 kg
Certificates
EAN code8716309137935
See other products in this category: Peripherals GEMBIRD,
*
KB-MCH-06-CYRL
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 8.91 EURGross price for quantities from 1 pcs - 8.91 EUR
Net price for quantities from 3 pcs - 7.79 EURGross price for quantities from 3 pcs - 7.79 EUR