+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

KB-MCH-06

Keypad: computer; black; USB A,USB C; wired,US layout; Len: 1.8m

NEW

Manufacturer: GEMBIRD

Manufacturer part number:
KB-MCH-06
TME Symbol:
KB-MCH-06

Specification

Manufacturer
GEMBIRD
Type of keypad
computer
Colour
black
Connection
USB A, USB C
Version
US layout, wired
Cable length
1.8m
Number of buttons
109
Dimensions (a x b x c)
436x148x21mm
Gross weight773.8 g
Certificates
EAN code8716309136884
See other products in this category: Peripherals GEMBIRD,
*
KB-MCH-06
5 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 9.95 USDGross price for quantities from 1 pcs - 9.95 USD
Net price for quantities from 3 pcs - 8.71 USDGross price for quantities from 3 pcs - 8.71 USD