+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KB-U-103-PT

Keypad: computer; black; USB A; wired,PT layout; 1.5m


Manufacturer: GEMBIRD

Manufacturer part number:
KB-U-103-PT
TME Symbol:
KB-U-103-PT

Specification

Manufacturer
GEMBIRD
Type of keypad
computer
Colour
black
Connection
USB A
Version
PT layout, wired
Cable length
1.5m
Gross weight448.8 g
Certificates
EAN code8716309085830
See other products in this category: Peripherals GEMBIRD,
*
KB-U-103-PT
20 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.93 EURGross price for quantities from 1 pcs - 3.93 EUR
Net price for quantities from 3 pcs - 3.44 EURGross price for quantities from 3 pcs - 3.44 EUR