+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KB-UM-104

Keypad: computer; black; USB A; wired,US layout; 1.3m


Manufacturer: GEMBIRD

Manufacturer part number:
KB-UM-104
TME Symbol:
KB-UM-104

Specification

Manufacturer
GEMBIRD
Type of keypad
computer
Colour
black
Connection
USB A
Version
US layout, wired
Cable length
1.3m
Gross weight435.6 g
Certificates
EAN code8716309091138
See other products in this category: Peripherals GEMBIRD,
*
KB-UM-104
22 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.04 USDGross price for quantities from 1 pcs - 5.04 USD
Net price for quantities from 3 pcs - 4.93 USDGross price for quantities from 3 pcs - 4.93 USD