+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KB-UM-108

Keypad: computer; black; USB A; wired,US layout; 1.5m


Manufacturer: GEMBIRD

Manufacturer part number:
KB-UM-108
TME Symbol:
KB-UM-108

Specification

Manufacturer
GEMBIRD
Type of keypad
computer
Colour
black
Connection
USB A
Version
US layout, wired
PC accessories features
tablet/smartphone stand
Cable length
1.5m
Gross weight590.1 g
Certificates
EAN code8716309118118
See other products in this category: Peripherals GEMBIRD,
*
KB-UM-108
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 6.45 EURGross price for quantities from 1 pcs - 6.45 EUR
Net price for quantities from 3 pcs - 5.64 EURGross price for quantities from 3 pcs - 5.64 EUR