+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KB-UML-03

Keypad: computer; black; USB A; wired,slim,US layout; with LED


Manufacturer: GEMBIRD

Manufacturer part number:
KB-UML-03
TME Symbol:
KB-UML-03

Specification

Manufacturer
GEMBIRD
Type of keypad
computer
Colour
black
Connection
USB A
Version
slim, US layout, wired
PC accessories features
with LED
Cable length
1.5m
Gross weight752.4 g
Certificates
EAN code8716309120487
See other products in this category: Peripherals GEMBIRD,
*
KB-UML-03
6 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 12.51 EURGross price for quantities from 1 pcs - 12.51 EUR
Net price for quantities from 3 pcs - 10.87 EURGross price for quantities from 3 pcs - 10.87 EUR