+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KB-US-103

Keypad: computer; black; USB A; wired,US layout; big letters; 1.5m


Manufacturer: GEMBIRD

Manufacturer part number:
KB-US-103
TME Symbol:
KB-US-103

Specification

Manufacturer
GEMBIRD
Type of keypad
computer
Colour
black
Connection
USB A
Version
US layout, wired
PC accessories features
big letters
Cable length
1.5m
Gross weight451 g
Certificates
EAN code8716309118880
See other products in this category: Peripherals GEMBIRD,
*
KB-US-103
10 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.16 EURGross price for quantities from 1 pcs - 4.16 EUR
Net price for quantities from 3 pcs - 3.64 EURGross price for quantities from 3 pcs - 3.64 EUR