+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | DC COMPONENTS | |
Type of bridge rectifier | single-phase | |
Max. off-state voltage | 0.1kV | |
Max. forward impulse current | 0.3kA | |
Case | KBK | |
Mounting | THT | |
Current rating | 20A |