+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

KBK25J

Bridge rectifier: single-phase; Urmax: 600V; Ifsm: 400A; KBK

Manufacturer: DC COMPONENTS

Manufacturer part number:
KBK25J
TME Symbol:
KBK25J

Specification

Manufacturer
DC COMPONENTS
Type of bridge rectifier
single-phase
Max. off-state voltage
0.6kV
Max. forward impulse current
0.4kA
Case
KBK
Mounting
THT
Current rating
25A
Dimensions
Gross weight13.013 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Flat single phase diode bridge rectif. DC COMPONENTS
*
KBK25J
Product withdrawn from the offer
Use the specification table below to search for similar products