+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KBL08-E4/51

Bridge rectifier: single-phase; Urmax: 800V; If: 4A; Ifsm: 200A


Manufacturer: VISHAY

Manufacturer part number:
KBL08-E4/51
TME Symbol:
KBL08-E4/51

Specification

Manufacturer
VISHAY
Type of bridge rectifier
single-phase
Max. off-state voltage
0.8kV
Load current
4A
Max. forward impulse current
200A
Version
flat
Case
KBL
Electrical mounting
THT
Leads
wire Ø 1.3mm
Kind of package
in-tray
Max. forward voltage
1.1V
Features of semiconductor devices
glass passivated
Gross weight5.6 g
Certificates
See other products in this category: Flat single phase diode bridge rectif. VISHAY,
*
KBL08-E4/51
53 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 3.28 EURGross price for quantities from 1 pcs - 3.28 EUR
Net price for quantities from 10 pcs - 2.94 EURGross price for quantities from 10 pcs - 2.94 EUR
Net price for quantities from 60 pcs - 2.48 EURGross price for quantities from 60 pcs - 2.48 EUR
Net price for quantities from 300 pcs - 2.01 EURGross price for quantities from 300 pcs - 2.01 EUR
Net price for quantities from 600 pcs - 1.90 EURGross price for quantities from 600 pcs - 1.90 EUR
Net price for quantities from 1200 pcs - 1.81 EURGross price for quantities from 1200 pcs - 1.81 EUR
Net price for quantities from 2400 pcs - 1.69 EURGross price for quantities from 2400 pcs - 1.69 EUR
Net price for quantities from 5100 pcs - 1.57 EURGross price for quantities from 5100 pcs - 1.57 EUR
Packaging method by the manufacturer:Tray = 60 pcs