+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

KBPC1002WP

Bridge rectifier: single-phase; Urmax: 200V; Ufmax: 1.2V; If: 10A

Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
KBPC1002WP
TME Symbol:
KBPC1002WP-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of bridge rectifier
single-phase
Max. off-state voltage
200V
Max. forward voltage
1.2V
Load current
10A
Max. load current
60A
Max. forward impulse current
270A
Version
square
Case
KBPC
Electrical mounting
THT
Leads
wire Ø 1.2mm
Features of semiconductor devices
plastic case with heatsink
Kind of package
in-tray
Gross weight16.453 g
Certificates
*
KBPC1002WP
Product withdrawn from the offer
Use the specification table below to search for similar products