+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KBPC10/15/2502WP

Bridge rectifier: single-phase; Urmax: 200V; Ufmax: 1.2V; square


Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
KBPC10/15/2502WP
TME Symbol:
KBPC10/15/2502WP

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of bridge rectifier
single-phase
Max. off-state voltage
200V
Max. forward voltage
1.2V
Load current
10/15/25A
Max. load current
60A
Max. forward impulse current
270A
Version
square
Case
KBPC
Electrical mounting
THT
Leads
wire Ø 1.2mm
Kind of package
in-tray
Features of semiconductor devices
  • plastic case with heatsink
  • UL approval
Gross weight14.1 g
Certificates
*
KBPC10/15/2502WP
227 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.86 USDGross price for quantities from 1 pcs - 3.86 USD
Net price for quantities from 10 pcs - 2.62 USDGross price for quantities from 10 pcs - 2.62 USD
Net price for quantities from 25 pcs - 2.22 USDGross price for quantities from 25 pcs - 2.22 USD
Net price for quantities from 40 pcs - 2.02 USDGross price for quantities from 40 pcs - 2.02 USD
Net price for quantities from 160 pcs - 1.55 USDGross price for quantities from 160 pcs - 1.55 USD
Net price for quantities from 320 pcs - 1.35 USDGross price for quantities from 320 pcs - 1.35 USD
Net price for quantities from 480 pcs - 1.23 USDGross price for quantities from 480 pcs - 1.23 USD
Net price for quantities from 640 pcs - 1.21 USDGross price for quantities from 640 pcs - 1.21 USD
Packaging method by the manufacturer:Cardboard = 40 pcsCardboard = 160 pcs