+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KBPC15005

Bridge rectifier: single-phase; Urmax: 50V; Ufmax: 1.1V; If: 15A


Manufacturer: DC COMPONENTS

Manufacturer part number:
KBPC15005
TME Symbol:
KBPC15005

Specification

Manufacturer
DC COMPONENTS
Type of bridge rectifier
single-phase
Max. off-state voltage
50V
Max. forward voltage
1.1V
Load current
15A
Max. forward impulse current
0.3kA
Version
square
Case
MB-25
Electrical mounting
THT
Leads
connectors FASTON
Features of semiconductor devices
plastic case
Kind of package
bulk
Dimensions
Gross weight28.12 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Square single phase diode bridge rectif. DC COMPONENTS,
*
KBPC15005
229 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.38 USDGross price for quantities from 1 pcs - 1.38 USD
Net price for quantities from 3 pcs - 1.22 USDGross price for quantities from 3 pcs - 1.22 USD
Net price for quantities from 10 pcs - 1.09 USDGross price for quantities from 10 pcs - 1.09 USD
Net price for quantities from 50 pcs - 0.98 USDGross price for quantities from 50 pcs - 0.98 USD
Net price for quantities from 250 pcs - 0.92 USDGross price for quantities from 250 pcs - 0.92 USD
Packaging method by the manufacturer:Cardboard = 50 pcs