+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

KBPC1504W

Bridge rectifier: single-phase; Urmax: 400V; Ufmax: 1.1V; If: 15A


Manufacturer: DC COMPONENTS

Manufacturer part number:
KBPC1504W
TME Symbol:
KBPC1504W

Specification

Manufacturer
DC COMPONENTS
Type of bridge rectifier
single-phase
Max. off-state voltage
0.4kV
Max. forward voltage
1.1V
Load current
15A
Max. forward impulse current
0.3kA
Version
square
Case
MB-25W
Electrical mounting
THT
Leads
wire Ø 1.1mm
Features of semiconductor devices
plastic case
Kind of package
bulk
Dimensions
Gross weight24.88 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Square single phase diode bridge rectif. DC COMPONENTS,
*
KBPC1504W
251 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 1.10 EURGross price for quantities from 1 pcs - 1.10 EUR
Net price for quantities from 3 pcs - 0.99 EURGross price for quantities from 3 pcs - 0.99 EUR
Net price for quantities from 10 pcs - 0.88 EURGross price for quantities from 10 pcs - 0.88 EUR
Net price for quantities from 50 pcs - 0.81 EURGross price for quantities from 50 pcs - 0.81 EUR
Packaging method by the manufacturer:Cardboard = 50 pcsCardboard = 500 pcs