+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

KBPC35005

Bridge rectifier: single-phase; Urmax: 50V; Ufmax: 1.1V; If: 35A


Manufacturer: DC COMPONENTS

Manufacturer part number:
KBPC35005
TME Symbol:
KBPC35005

Specification

Manufacturer
DC COMPONENTS
Type of bridge rectifier
single-phase
Max. off-state voltage
50V
Max. forward voltage
1.1V
Load current
35A
Max. forward impulse current
0.4kA
Version
square
Case
MB-25
Electrical mounting
THT
Leads
connectors FASTON
Features of semiconductor devices
plastic case
Kind of package
bulk
Dimensions
Gross weight27.45 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Square single phase diode bridge rectif. DC COMPONENTS,
*
KBPC35005
874 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.83 GBPGross price for quantities from 1 pcs - 0.83 GBP
Net price for quantities from 3 pcs - 0.76 GBPGross price for quantities from 3 pcs - 0.76 GBP
Net price for quantities from 10 pcs - 0.71 GBPGross price for quantities from 10 pcs - 0.71 GBP
Net price for quantities from 50 pcs - 0.68 GBPGross price for quantities from 50 pcs - 0.68 GBP
Net price for quantities from 250 pcs - 0.66 GBPGross price for quantities from 250 pcs - 0.66 GBP
Packaging method by the manufacturer:Cardboard = 50 pcs