+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KBPC608

Bridge rectifier: single-phase; Urmax: 800V; Ufmax: 1.2V; If: 6A


Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
KBPC608
TME Symbol:
KBPC608-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of bridge rectifier
single-phase
Max. off-state voltage
0.8kV
Max. forward voltage
1.2V
Load current
6A
Max. forward impulse current
110A
Version
square
Case
KBPC6
Electrical mounting
THT
Leads
wire Ø 1.0mm
Kind of package
in-tray
Features of semiconductor devices
  • plastic case
  • UL approval
Gross weight3.14 g
Certificates
*
KBPC608
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.56 EURGross price for quantities from 1 pcs - 1.56 EUR
Net price for quantities from 200 pcs - 1.32 EURGross price for quantities from 200 pcs - 1.32 EUR
Net price for quantities from 400 pcs - 1.12 EURGross price for quantities from 400 pcs - 1.12 EUR
Net price for quantities from 800 pcs - 0.92 EURGross price for quantities from 800 pcs - 0.92 EUR
Net price for quantities from 1000 pcs - 0.86 EURGross price for quantities from 1000 pcs - 0.86 EUR
Net price for quantities from 1200 pcs - 0.81 EURGross price for quantities from 1200 pcs - 0.81 EUR
Net price for quantities from 1600 pcs - 0.73 EURGross price for quantities from 1600 pcs - 0.73 EUR
Net price for quantities from 2000 pcs - 0.66 EURGross price for quantities from 2000 pcs - 0.66 EUR
Net price for quantities from 3000 pcs - 0.55 EURGross price for quantities from 3000 pcs - 0.55 EUR
Net price for quantities from 4000 pcs - 0.51 EURGross price for quantities from 4000 pcs - 0.51 EUR
Packaging method by the manufacturer:Cardboard = 200 pcs