+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

KBPC8005

Bridge rectifier: single-phase; Urmax: 50V; Ufmax: 1.1V; If: 8A

Manufacturer: DC COMPONENTS

Manufacturer part number:
KBPC8005
TME Symbol:
KBPC8005

Specification

Manufacturer
DC COMPONENTS
Type of bridge rectifier
single-phase
Max. off-state voltage
50V
Max. forward voltage
1.1V
Load current
8A
Max. forward impulse current
200A
Version
square
Case
KBPC-8/10
Electrical mounting
THT
Leads
wire Ø 1.3mm
Features of semiconductor devices
plastic case
Kind of package
bulk
Dimensions
Gross weight5.95 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Square single phase diode bridge rectif. DC COMPONENTS
*
KBPC8005
Product withdrawn from the offer
Use the specification table below to search for similar products