+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KBPC804

Bridge rectifier: single-phase; Urmax: 400V; Ufmax: 1.2V; If: 8A


Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
KBPC804
TME Symbol:
KBPC804-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of bridge rectifier
single-phase
Max. off-state voltage
0.4kV
Max. forward voltage
1.2V
Load current
8A
Max. forward impulse current
135A
Version
square
Case
KBPC8
Electrical mounting
THT
Leads
wire Ø 1.2mm
Kind of package
bulk
Features of semiconductor devices
  • plastic case
  • UL approval
Gross weight5.23 g
Certificates
*
KBPC804
102 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.12 USDGross price for quantities from 1 pcs - 2.12 USD
Net price for quantities from 200 pcs - 0.79 USDGross price for quantities from 200 pcs - 0.79 USD
Net price for quantities from 400 pcs - 0.69 USDGross price for quantities from 400 pcs - 0.69 USD
Net price for quantities from 600 pcs - 0.64 USDGross price for quantities from 600 pcs - 0.64 USD
Net price for quantities from 1000 pcs - 0.61 USDGross price for quantities from 1000 pcs - 0.61 USD
Net price for quantities from 2000 pcs - 0.59 USDGross price for quantities from 2000 pcs - 0.59 USD
Packaging method by the manufacturer:Cardboard = 200 pcs