+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KBRM-02

Ball joint; Øhole: 2mm; M2; 0.4; right hand thread,inside; L: 17mm

Manufacturer: IGUS

Manufacturer part number:
KBRM-02
TME Symbol:
KBRM-02

Specification

Manufacturer
IGUS
Type of mounting element
ball joint
Hole diameter
2mm
Thread
M2
Thread pitch
0.4
Kind of thread
inside, right hand thread
Material
igumid G
Length
17mm
Internal parts material
iglidur® W300
ISO standard
ISO 12240
Tip width
4mm
Gross weight0.348 g
Certificates
See other products in this category: Joints IGUS,
*
KBRM-02
0 in TME stock
Net price for quantities from 1 pcs - 4.64 EURGross price for quantities from 1 pcs - 4.64 EUR
Net price for quantities from 10 pcs - 3.71 EURGross price for quantities from 10 pcs - 3.71 EUR
Net price for quantities from 25 pcs - 3.48 EURGross price for quantities from 25 pcs - 3.48 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.