+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KBRM-14

Ball joint; Øhole: 14mm; M14; 2; right hand thread,inside; L: 76mm

Manufacturer: IGUS

Manufacturer part number:
KBRM-14
TME Symbol:
KBRM-14

Specification

Manufacturer
IGUS
Type of mounting element
ball joint
Hole diameter
14mm
Thread
M14
Thread pitch
2
Kind of thread
inside, right hand thread
Material
igumid G
Length
76mm
Internal parts material
iglidur® W300
ISO standard
ISO 12240
Tip width
19mm
Gross weight30.9 g
Certificates
See other products in this category: Joints IGUS,
*
KBRM-14
0 in TME stock
Net price for quantities from 1 pcs - 11.15 EURGross price for quantities from 1 pcs - 11.15 EUR
Net price for quantities from 10 pcs - 8.92 EURGross price for quantities from 10 pcs - 8.92 EUR
Net price for quantities from 25 pcs - 8.37 EURGross price for quantities from 25 pcs - 8.37 EUR
No. of pieces (Multiplicity: 1)