+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KBS-UO4-01

Keypad: computer-office kit; black; Jack 3,5mm,USB A; 1.8m


Manufacturer: GEMBIRD

Manufacturer part number:
KBS-UO4-01
TME Symbol:
KBS-UO4-01

Specification

Manufacturer
GEMBIRD
Type of keypad
computer - office kit
Colour
black
Connection
Jack 3,5mm, USB A
Version
US layout, wired
Cable length
1.8m
Number of buttons
3
Kit contents
  • headphones with microphone
  • keypad
  • mouse pad
  • optical mouse
Gross weight802.2 g
Certificates
EAN code8716309120524
See other products in this category: Peripherals GEMBIRD,
*
KBS-UO4-01
14 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 set - 13.66 USDGross price for quantities from 1 set - 13.66 USD