+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

KBS-W-01

Keypad: computer-office kit; black; universal; USB A; 10m


Manufacturer: GEMBIRD

Manufacturer part number:
KBS-W-01
TME Symbol:
KBS-W-01

Specification

Manufacturer
GEMBIRD
Type of keypad
computer - office kit
Colour
black
Application
universal
Connection
USB A
Version
US layout, wireless
Number of buttons
3
Range
10m
Battery/ rechargeable battery
  • battery LR03 AAA 1,5V x2
Kit contents
  • keypad
  • optical mouse
Gross weight555.1 g
Certificates
EAN code8716309091534
See other products in this category: Peripherals GEMBIRD,
*
KBS-W-01
12 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 set - 6.90 GBPGross price for quantities from 1 set - 6.90 GBP