+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

KBU4D-E4/51

Bridge rectifier: single-phase; Urmax: 200V; If: 4A; Ifsm: 200A


Manufacturer: VISHAY

Manufacturer part number:
KBU4D-E4/51
TME Symbol:
KBU4D-E4/51

Specification

Manufacturer
VISHAY
Type of bridge rectifier
single-phase
Max. off-state voltage
200V
Load current
4A
Max. forward impulse current
200A
Version
flat
Case
KBU
Electrical mounting
THT
Leads
round pin
Kind of package
in-tray
Max. forward voltage
1V
Gross weight7.567 g
Certificates
See other products in this category: Flat single phase diode bridge rectif. VISHAY,
*
KBU4D-E4/51
204 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 3.79 USDGross price for quantities from 1 pcs - 3.79 USD
Net price for quantities from 10 pcs - 2.62 USDGross price for quantities from 10 pcs - 2.62 USD
Net price for quantities from 25 pcs - 2.41 USDGross price for quantities from 25 pcs - 2.41 USD
Net price for quantities from 50 pcs - 2.28 USDGross price for quantities from 50 pcs - 2.28 USD
Net price for quantities from 100 pcs - 2.13 USDGross price for quantities from 100 pcs - 2.13 USD
Net price for quantities from 250 pcs - 1.97 USDGross price for quantities from 250 pcs - 1.97 USD
Net price for quantities from 500 pcs - 1.85 USDGross price for quantities from 500 pcs - 1.85 USD
Net price for quantities from 750 pcs - 1.77 USDGross price for quantities from 750 pcs - 1.77 USD
Net price for quantities from 1000 pcs - 1.73 USDGross price for quantities from 1000 pcs - 1.73 USD
Packaging method by the manufacturer:
Tray = 50 pcs